746-045-553-101

Heilind Number:EDA746-045-553-101
Manufacturer:EDAC
Manufacturer Number:746-045-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-553-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3A, it's perfect for power-hungry applications. The 45-position, single-row layout offers ample connectivity, while the copper alloy contact material guarantees reliable performance. Featuring a pitch of .125 inches and row spacing of .25 inches, precise mating is effortless. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industries. Trust in its quality construction and exceptional performance to take your PCB connections to the next level.