746-045-553-501

Heilind Number:EDA746-045-553-501
Manufacturer:EDAC
Manufacturer Number:746-045-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-553-501

Detailed Description

Introducing our 746-045-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and high performance. With a single row layout and 45 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're designing industrial machinery or consumer electronics, trust in the quality and functionality of our Card Edge Connector for seamless board-to-board connections. Elevate your projects with this essential component from our extensive range of PCB connectors.