746-046-520-101

Heilind Number:EDA746-046-520-101
Manufacturer:EDAC
Manufacturer Number:746-046-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-520-101

Detailed Description

Introducing our 746-046-520-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and ease of installation, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single-row layout and 46 positions, it offers optimal space-saving capabilities for your PCB assembly. The contact material, crafted from durable Copper Alloy, ensures efficient power transmission with a low amperage of 3A. The precise .125-inch pitch and .25-inch row spacing guarantee secure and stable connections. Engineered for versatility, it boasts a straight mount orientation for flexible installation in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance to elevate your connectivity solutions.