746-046-525-101

Heilind Number:EDA746-046-525-101
Manufacturer:EDAC
Manufacturer Number:746-046-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-525-101

Detailed Description

Introducing the 746-046-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With a current rating of 3 A, it offers efficient power transfer while maintaining optimal signal integrity. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections, perfect for high-speed data transmission. Boasting 46 positions in a single row configuration, it provides ample connectivity options for your PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Ideal for industrial, telecommunications, and consumer electronics applications, this card edge connector is a must-have component for your connectivity needs. Upgrade your design with the 746-046-525-101 and experience seamless performance like never before.