746-046-525-201

Heilind Number:EDA746-046-525-201
Manufacturer:EDAC
Manufacturer Number:746-046-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-525-201

Detailed Description

Enhance your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for optimal conductivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3 A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, provide seamless connectivity for up to 46 positions. Perfect for straight mounting orientation, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Elevate your connectivity solutions with this essential component.