746-046-525-206

Heilind Number:EDA746-046-525-206
Manufacturer:EDAC
Manufacturer Number:746-046-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and durable solution in classic black. Boasting a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both safety and performance. With two rows of copper alloy contacts, featuring a .125-inch pitch and .25-inch row spacing, it accommodates up to 46 positions for seamless data transfer. Designed for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Ideal for various electronic applications, this connector is a versatile choice for secure board-to-board connections. Elevate your PCB design with this essential component.