746-046-527-101

Heilind Number:EDA746-046-527-101
Manufacturer:EDAC
Manufacturer Number:746-046-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-527-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts provide reliable conductivity, with a pitch of .125 inches and 46 positions for seamless integration. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and single row design make installation a breeze, while the .25-inch row spacing allows for efficient PCB layout. Trust in the quality and precision of this connector to elevate your electronic systems to the next level. Explore our full range of board-to-board PCB connectors for all your connectivity needs.