746-046-527-201

Heilind Number:EDA746-046-527-201
Manufacturer:EDAC
Manufacturer Number:746-046-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-527-201

Detailed Description

Enhance board-to-board connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 46 positions each, it offers ample connectivity in a compact .125-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing seamless performance even in challenging environments. Upgrade your PCB connectors with this essential component for seamless data transmission.