746-046-527-206

Heilind Number:EDA746-046-527-206
Manufacturer:EDAC
Manufacturer Number:746-046-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-527-206

Detailed Description

Upgrade your connectivity solutions with our premium Press-fit Card Edge Connector in sleek Black. Designed for optimal performance, this connector offers a reliable amperage of 3A, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting durability. Featuring two rows and 46 positions, with a pitch of .125 inches and row spacing of .25 inches, it guarantees precise and efficient connections on your PCB. The contact material is made of high-quality Copper Alloy, further enhancing its conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity today with this essential component.