746-046-527-501

Heilind Number:EDA746-046-527-501
Manufacturer:EDAC
Manufacturer Number:746-046-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-527-501

Detailed Description

Experience seamless and reliable connectivity with our Press-fit Card Edge Connector, designed for optimal performance in any PCB application. This sleek black connector boasts a single row with 46 positions, ensuring compatibility with a wide range of devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for your board-to-board PCB connections, and experience seamless data transfer like never before.