746-046-527-606

Heilind Number:EDA746-046-527-606
Manufacturer:EDAC
Manufacturer Number:746-046-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-527-606

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the 46 positions across 2 rows offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various applications. The .125" pitch and .25" row spacing allow for easy installation on PCBs. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.