746-046-540-101

Heilind Number:EDA746-046-540-101
Manufacturer:EDAC
Manufacturer Number:746-046-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable connectivity in any application. Boasting 46 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in the superior quality and functionality of this Card Edge Connector, a must-have in the realm of PCB connectivity.