746-046-540-506

Heilind Number:EDA746-046-540-506
Manufacturer:EDAC
Manufacturer Number:746-046-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-540-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is built to handle an impressive 3A of current. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability in operation. With a single row configuration and 46 gold-plated copper alloy contacts, it offers superior connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in its performance and quality, as it falls under our wide range of top-notch PCB connectors, meeting the highest industry standards. Elevate your connectivity with this essential component from our collection.