746-046-540-601

Heilind Number:EDA746-046-540-601
Manufacturer:EDAC
Manufacturer Number:746-046-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-540-601

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features two rows of 46 positions each, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your PCB. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.