746-046-540-606

Heilind Number:EDA746-046-540-606
Manufacturer:EDAC
Manufacturer Number:746-046-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-540-606

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 46 positions, it offers ample connectivity options. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .25 inches, it facilitates precise PCB connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCBs with this essential component, a must-have in any electronics assembly project.