746-046-541-101

Heilind Number:EDA746-046-541-101
Manufacturer:EDAC
Manufacturer Number:746-046-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek Black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 46 positions for optimal versatility. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance. Upgrade your PCB connections with this essential component.