746-046-541-201

Heilind Number:EDA746-046-541-201
Manufacturer:EDAC
Manufacturer Number:746-046-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-201

Detailed Description

Enhance connectivity in your PCB layouts with this Press-fit Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and style. With a 3 A amperage rating, this connector is suitable for a variety of applications. Its copper alloy contact material guarantees reliable performance, while the dual-row configuration with 46 positions offers ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for your electronic projects.