746-046-541-206

Heilind Number:EDA746-046-541-206
Manufacturer:EDAC
Manufacturer Number:746-046-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for optimal performance. This sleek connector, in classic black, features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contact points crafted from Copper Alloy, it offers exceptional conductivity, rated for up to 3A of current. The .125-inch pitch and .25-inch row spacing provide precise alignment, accommodating 46 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for high-quality connectivity solutions.