746-046-541-501

Heilind Number:EDA746-046-541-501
Manufacturer:EDAC
Manufacturer Number:746-046-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-501

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 46 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise board-to-board connections. Perfect for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component, and experience seamless data transmission like never before.