746-046-541-601

Heilind Number:EDA746-046-541-601
Manufacturer:EDAC
Manufacturer Number:746-046-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-541-601

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 3A amperage rating, it delivers reliable power transmission. Its copper alloy contacts and double-row design with 46 positions offer ample connectivity options, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this straight-mount connector guarantees secure and efficient performance, even in extreme temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless data transfer and functionality.