746-046-545-101

Heilind Number:EDA746-046-545-101
Manufacturer:EDAC
Manufacturer Number:746-046-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-545-101

Detailed Description

Introducing our 746-046-545-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Featuring a single row design with 46 positions, this connector is engineered for high-performance applications, delivering a reliable current of up to 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures superior conductivity and longevity. With a pitch of .125 inches and a row spacing of .25 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for efficient and secure PCB connections in your projects.