746-046-545-501

Heilind Number:EDA746-046-545-501
Manufacturer:EDAC
Manufacturer Number:746-046-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-545-501

Detailed Description

Introducing our 746-046-545-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering superior durability and safety. With a single row design and 46 positions, it provides ample connectivity for your electronic devices. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly projects.