746-046-553-101

Heilind Number:EDA746-046-553-101
Manufacturer:EDAC
Manufacturer Number:746-046-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-553-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 46 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Engineered for ease of installation, the straight mount orientation simplifies assembly. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and innovation of our Card Edge Connector to elevate your PCB connectivity solutions.