746-046-553-206

Heilind Number:EDA746-046-553-206
Manufacturer:EDAC
Manufacturer Number:746-046-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-553-206

Detailed Description

Enhance connectivity in electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 46 contact positions made of high-quality Copper Alloy, it offers excellent conductivity for data and power transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its robust construction and efficient design to meet your connectivity needs with ease.