746-046-553-501

Heilind Number:EDA746-046-553-501
Manufacturer:EDAC
Manufacturer Number:746-046-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-553-501

Detailed Description

Introducing the 746-046-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 46 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the press-fit design guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the 746-046-553-501 for efficient and dependable card edge connections in your PCB designs.