746-046-553-506

Heilind Number:EDA746-046-553-506
Manufacturer:EDAC
Manufacturer Number:746-046-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Designed for reliability and longevity, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a single row configuration and 46 positions spaced at .125 inches, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its 3A amperage rating and robust construction to deliver consistent performance in your PCB assemblies. Elevate your connectivity solutions with this essential component from our extensive range of connectors.