746-046-553-601

Heilind Number:EDA746-046-553-601
Manufacturer:EDAC
Manufacturer Number:746-046-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-553-601

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector. Designed with precision and reliability in mind, this connector features two rows for enhanced performance. Each of the 46 positions is meticulously crafted with copper alloy contacts, ensuring optimal conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. With a current rating of 3 A and a pitch of .125 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for robust and efficient board-to-board connections.