746-046-560-201

Heilind Number:EDA746-046-560-201
Manufacturer:EDAC
Manufacturer Number:746-046-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-560-201

Detailed Description

Introducing our 746-046-560-201 Press-fit Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic systems. This essential component, boasting a sleek black finish, is not only visually striking but also highly functional. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a .125" pitch and .25" row spacing, this connector offers a total of 46 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Ideal for a wide range of applications, this connector is a must-have in any professional setting. Elevate your connectivity solutions with the 746-046-560-201 Card Edge Connector.