746-046-560-206

Heilind Number:EDA746-046-560-206
Manufacturer:EDAC
Manufacturer Number:746-046-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-560-206

Detailed Description

Introducing our 746-046-560-206 Press-fit Card Edge Connector, designed for seamless and secure board-to-board PCB connections. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, it offers exceptional connectivity for your electronic devices. The 46 positions provide ample room for multiple connections, while the straight mount orientation simplifies installation. Rated for a current of 3A and operational in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its performance and quality to keep your systems running smoothly.