746-047-520-101

Heilind Number:EDA746-047-520-101
Manufacturer:EDAC
Manufacturer Number:746-047-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-520-101

Detailed Description

Introducing the 746-047-520-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only elevates the aesthetics of your electronic assembly but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 47 positions, each contact is made from high-quality Copper Alloy, offering optimal conductivity. With a pitch of .125 in and row spacing of .25 in, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 746-047-520-101 for efficient and dependable board-to-board connections.