746-047-520-501

Heilind Number:EDA746-047-520-501
Manufacturer:EDAC
Manufacturer Number:746-047-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-520-501

Detailed Description

Introducing the 746-047-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also complies with stringent safety standards. With a single row design and 47 positions, it provides ample connectivity options while maintaining a compact form factor. The precision-engineered contact material, Copper Alloy, ensures optimal conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in the 746-047-520-501 for efficient and secure connections that meet your most demanding requirements.