746-047-520-506

Heilind Number:EDA746-047-520-506
Manufacturer:EDAC
Manufacturer Number:746-047-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-520-506

Detailed Description

Introducing our Press-fit Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row featuring 47 copper alloy contact positions, it guarantees optimal conductivity. The precisely spaced .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Rated for 3A of current, this connector is ideal for high-performance applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component for your PCB connectivity needs.