746-047-525-106

Heilind Number:EDA746-047-525-106
Manufacturer:EDAC
Manufacturer Number:746-047-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-525-106

Detailed Description

Introducing our 746-047-525-106 Press-fit Card Edge Connector in sleek black, designed for seamless board-to-board PCB connections. This high-performance connector, featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable signal transmission even in demanding environments. With a pitch of .125 inches and 47 positions, it offers precise connectivity for your electronic devices. The straight mount orientation and single row configuration make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial electronics. Trust in the quality and durability of our Card Edge Connector to meet your connectivity needs with excellence.