746-047-527-506

Heilind Number:EDA746-047-527-506
Manufacturer:EDAC
Manufacturer Number:746-047-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-527-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB systems. This connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers both durability and high performance. With a single row layout and 47 positions, it provides ample connectivity for your applications. The contact material of Copper Alloy ensures reliable conductivity, while the .125" pitch and .25" row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic devices.