746-047-540-101

Heilind Number:EDA746-047-540-101
Manufacturer:EDAC
Manufacturer Number:746-047-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Engineered for reliability and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row design and 47 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for efficient PCB layout. Trust in the quality and precision of our Card Edge Connector for seamless connectivity in your electronic systems.