746-047-540-501

Heilind Number:EDA746-047-540-501
Manufacturer:EDAC
Manufacturer Number:746-047-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-540-501

Detailed Description

Introducing the 746-047-540-501 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 47 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .125 in and row spacing of .25 in, it allows for easy and precise installation. Its straight mount orientation suits various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Trust in the 746-047-540-501 for seamless board-to-board connections in your electronic projects.