746-047-541-101

Heilind Number:EDA746-047-541-101
Manufacturer:EDAC
Manufacturer Number:746-047-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-541-101

Detailed Description

Introducing our 746-047-541-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector boasts a sleek design, with a single row configuration and 47 positions for versatile connectivity options. Made from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and optimal performance. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Trust in the superior quality and functionality of this connector for your PCB projects.