746-047-541-501

Heilind Number:EDA746-047-541-501
Manufacturer:EDAC
Manufacturer Number:746-047-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both safety and longevity in any application. With a single row design and 47 positions, it offers ample connectivity options while maintaining efficient space utilization. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB assembly with this essential component, available now in our wide range of connectors.