746-047-541-506

Heilind Number:EDA746-047-541-506
Manufacturer:EDAC
Manufacturer Number:746-047-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-541-506

Detailed Description

Introducing our Press-fit Card Edge Connector, the epitome of reliable and efficient connectivity in any circuit board application. Crafted with meticulous attention to detail, this connector boasts a sleek black design that not only elevates the aesthetics of your setup but also signifies its durability. With a current rating of 3A, it ensures optimal power transmission without compromising on safety. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees flame-retardant properties, adding a layer of protection in high-risk environments. Featuring a single row configuration with 47 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures pristine signal transmission, while the .125-inch pitch and .25-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a testament to our commitment to quality and performance. Trust in its superior functionality for all your board-to-board PCB connection needs.