746-047-545-101

Heilind Number:EDA746-047-545-101
Manufacturer:EDAC
Manufacturer Number:746-047-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-545-101

Detailed Description

Enhance your PCB connectivity with our 746-047-545-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3A and features a single row configuration with 47 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .125" and row spacing of .25", installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in this essential component for superior board-to-board connectivity in your next project.