746-047-545-106

Heilind Number:EDA746-047-545-106
Manufacturer:EDAC
Manufacturer Number:746-047-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-545-106

Detailed Description

Introducing our 746-047-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and a single row design, this connector not only offers a streamlined look but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and optimal conductivity. The .125-inch pitch and .25-inch row spacing, along with 47 positions, provide ample connectivity options. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your board-to-board connections with the 746-047-545-106 for seamless performance and peace of mind.