746-047-545-501

Heilind Number:EDA746-047-545-501
Manufacturer:EDAC
Manufacturer Number:746-047-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-545-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 47 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector for seamless connectivity every time.