746-047-545-506

Heilind Number:EDA746-047-545-506
Manufacturer:EDAC
Manufacturer Number:746-047-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-545-506

Detailed Description

Introducing our 746-047-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with a total of 47 positions, offering ample connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Made with high-quality copper alloy contacts, each connection guarantees efficient power transmission at a maximum amperage of 3 A. With a pitch of .125 in and row spacing of .25 in, precise alignment is easily achieved during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in our EDA746 series for superior performance and seamless connectivity in your electronic designs.