746-047-553-101

Heilind Number:EDA746-047-553-101
Manufacturer:EDAC
Manufacturer Number:746-047-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-553-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3 A. With a single row layout and 47 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees secure and efficient signal transmission, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in the world of advanced connectivity solutions.