746-047-553-106

Heilind Number:EDA746-047-553-106
Manufacturer:EDAC
Manufacturer Number:746-047-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-553-106

Detailed Description

Introducing our 746-047-553-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 47 positions, it offers ample connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its press-fit design and straight mount orientation make installation a breeze. Trust in the quality and precision of our product to elevate the functionality of your electronic assemblies.