746-047-553-506

Heilind Number:EDA746-047-553-506
Manufacturer:EDAC
Manufacturer Number:746-047-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-047-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-047-553-506

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and 47 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered for performance in even the most demanding environments. Whether you're a hobbyist or a professional, trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.