746-048-520-101

Heilind Number:EDA746-048-520-101
Manufacturer:EDAC
Manufacturer Number:746-048-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-520-101

Detailed Description

Introducing our 746-048-520-101 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity in electronic devices. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With an amperage rating of 3A, it can handle high-power applications with ease. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Boasting 48 positions in a single row, it offers ample connectivity options. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in the 746-048-520-101 for efficient and reliable board-to-board connections.