746-048-520-201

Heilind Number:EDA746-048-520-201
Manufacturer:EDAC
Manufacturer Number:746-048-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and 48 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.