746-048-520-206

Heilind Number:EDA746-048-520-206
Manufacturer:EDAC
Manufacturer Number:746-048-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a current rating of 3 A, it offers robust power transmission for your applications. Featuring two rows of 48 copper alloy contacts, it guarantees secure and efficient data transfer with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this high-quality connector to meet your connectivity needs with precision and durability.