746-048-520-501

Heilind Number:EDA746-048-520-501
Manufacturer:EDAC
Manufacturer Number:746-048-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also ensures durability and safety. Boasting a contact material of Copper Alloy, it guarantees optimal conductivity, while its straight mount orientation and .125-inch pitch make installation a breeze. With 48 positions and a current rating of 3A, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your PCB connectivity needs. Upgrade to the 746-048-520-501 and experience seamless connectivity like never before.